
SN74LVC2G00DCUR | |
|---|---|
DigiKey Part Number | 296-13258-2-ND - Tape & Reel (TR) 296-13258-1-ND - Cut Tape (CT) 296-13258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCUR |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.48100 | ¥24.81 |
| 25 | ¥2.20960 | ¥55.24 |
| 100 | ¥1.91290 | ¥191.29 |
| 250 | ¥1.77176 | ¥442.94 |
| 500 | ¥1.68692 | ¥843.46 |
| 1,000 | ¥1.61960 | ¥1,619.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.53039 | ¥4,591.17 |
| 6,000 | ¥1.48808 | ¥8,928.48 |
| 9,000 | ¥1.46690 | ¥13,202.10 |
| 15,000 | ¥1.44342 | ¥21,651.30 |
| 21,000 | ¥1.42969 | ¥30,023.49 |
| 30,000 | ¥1.41650 | ¥42,495.00 |







