P-Channel 20 V 590mA (Ta) 240mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP21D0UT-7

DigiKey Part Number
DMP21D0UT-7DITR-ND - Tape & Reel (TR)
DMP21D0UT-7DICT-ND - Cut Tape (CT)
DMP21D0UT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP21D0UT-7
Description
MOSFET P-CH 20V 590MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 590mA (Ta) 240mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
DMP21D0UT-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.54 nC @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 10 V
FET Type
Power Dissipation (Max)
240mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
495mOhm @ 400mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,677
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.22500¥22.25
100¥1.40340¥140.34
500¥1.04598¥522.99
1,000¥0.93029¥930.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78306¥2,349.18
6,000¥0.70881¥4,252.86
9,000¥0.67094¥6,038.46
15,000¥0.62837¥9,425.55
21,000¥0.60315¥12,666.15
30,000¥0.57864¥17,359.20
Manufacturers Standard Package