SFH 3711 | |
---|---|
DigiKey Part Number | 475-SFH3711TR-ND - Tape & Reel (TR) 475-SFH3711CT-ND - Cut Tape (CT) 475-SFH3711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3711 |
Description | SENSOR PHOTO 570NM 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.93900 | ¥49.39 |
100 | ¥3.23600 | ¥323.60 |
1,000 | ¥2.55498 | ¥2,554.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.38461 | ¥7,153.83 |
6,000 | ¥2.29945 | ¥13,796.70 |
15,000 | ¥2.26539 | ¥33,980.85 |
30,000 | ¥2.21429 | ¥66,428.70 |