TEPT4400 | |
|---|---|
DigiKey Part Number | 751-1057-ND |
Manufacturer | |
Manufacturer Product Number | TEPT4400 |
Description | SENSOR PHOTO 570NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | TEPT4400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 60° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 5 | ¥3.45600 | ¥17.28 |
| 10 | ¥3.26600 | ¥32.66 |
| 25 | ¥3.04000 | ¥76.00 |
| 50 | ¥2.88940 | ¥144.47 |
| 100 | ¥2.75040 | ¥275.04 |
| 500 | ¥2.47240 | ¥1,236.20 |
| 1,000 | ¥2.36903 | ¥2,369.03 |
| 5,000 | ¥2.16135 | ¥10,806.75 |











