TEPT5600 | ||
---|---|---|
DigiKey Part Number | 751-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | TEPT5600 | |
Description | SENSOR PHOTO 570NM TOP VIEW RAD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 570nm Top View Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | TEPT5600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 40° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥4.60700 | ¥46.07 |
25 | ¥3.96800 | ¥99.20 |
50 | ¥3.82500 | ¥191.25 |
100 | ¥3.25810 | ¥325.81 |
500 | ¥2.83310 | ¥1,416.55 |
4,000 | ¥2.37274 | ¥9,490.96 |
8,000 | ¥2.05400 | ¥16,432.00 |