APS3227SP1C-P22 | ||
---|---|---|
DigiKey Part Number | 754-2214-2-ND - Tape & Reel (TR) 754-2214-1-ND - Cut Tape (CT) 754-2214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APS3227SP1C-P22 | |
Description | SENSOR PHOTO 580NM TOP VIEW 1210 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 580nm Top View 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APS3227SP1C-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 580nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63930 | ¥263.93 |
1,000 | ¥2.03792 | ¥2,037.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84152 | ¥3,683.04 |
6,000 | ¥1.71875 | ¥10,312.50 |
10,000 | ¥1.65736 | ¥16,573.60 |
50,000 | ¥1.56529 | ¥78,264.50 |