TEPT4400 | |
---|---|
DigiKey Part Number | 751-1057-ND |
Manufacturer | |
Manufacturer Product Number | TEPT4400 |
Description | SENSOR PHOTO 570NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | TEPT4400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 60° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥3.72680 | ¥93.17 |
50 | ¥3.59240 | ¥179.62 |
100 | ¥3.06110 | ¥306.11 |
500 | ¥2.66160 | ¥1,330.80 |
1,000 | ¥2.32888 | ¥2,328.88 |
5,000 | ¥2.06274 | ¥10,313.70 |