APHB1608CGKSURKC | ||
---|---|---|
DigiKey Part Number | 754-2165-2-ND - Tape & Reel (TR) 754-2165-1-ND - Cut Tape (CT) 754-2165-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APHB1608CGKSURKC | |
Description | LED GREEN/RED CLEAR 4SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APHB1608CGKSURKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48070 | ¥148.07 |
1,000 | ¥1.15900 | ¥1,159.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06244 | ¥2,124.88 |
6,000 | ¥0.96583 | ¥5,794.98 |
10,000 | ¥0.90144 | ¥9,014.40 |
50,000 | ¥0.83705 | ¥41,852.50 |
100,000 | ¥0.80486 | ¥80,486.00 |