MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QC | ||
---|---|---|
DigiKey Part Number | 2195-MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QC | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.205" L x 0.055" W (5.20mm x 1.40mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.48100 | ¥34.81 |
50 | ¥3.13440 | ¥156.72 |
100 | ¥2.78630 | ¥278.63 |
500 | ¥2.64670 | ¥1,323.35 |
1,000 | ¥2.22876 | ¥2,228.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.22876 | ¥4,457.52 |
4,000 | ¥2.08944 | ¥8,357.76 |
6,000 | ¥2.01980 | ¥12,118.80 |
10,000 | ¥1.95015 | ¥19,501.50 |