


TLV74333PDBVR | |
|---|---|
DigiKey Part Number | 296-47852-2-ND - Tape & Reel (TR) 296-47852-1-ND - Cut Tape (CT) 296-47852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74333PDBVR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74333PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.69500 | ¥6.95 |
| 25 | ¥0.60880 | ¥15.22 |
| 100 | ¥0.51270 | ¥51.27 |
| 250 | ¥0.46708 | ¥116.77 |
| 500 | ¥0.43962 | ¥219.81 |
| 1,000 | ¥0.41704 | ¥417.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42087 | ¥1,262.61 |
| 6,000 | ¥0.40607 | ¥2,436.42 |
| 9,000 | ¥0.39865 | ¥3,587.85 |
| 15,000 | ¥0.39043 | ¥5,856.45 |
| 21,000 | ¥0.38564 | ¥8,098.44 |
| 30,000 | ¥0.38102 | ¥11,430.60 |










