


AP7343D-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-33W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-33W5-7CT-ND - Cut Tape (CT) 31-AP7343D-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7343D-33W5-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-33W5-7 | Diodes Incorporated | 3,177 | AP7343-33W5-7DICT-ND | ¥2.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.95200 | ¥19.52 |
| 25 | ¥1.73320 | ¥43.33 |
| 100 | ¥1.49440 | ¥149.44 |
| 250 | ¥1.38008 | ¥345.02 |
| 500 | ¥1.31080 | ¥655.40 |
| 1,000 | ¥1.25398 | ¥1,253.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18366 | ¥3,550.98 |
| 6,000 | ¥1.14924 | ¥6,895.44 |
| 9,000 | ¥1.13202 | ¥10,188.18 |
| 15,000 | ¥1.11292 | ¥16,693.80 |
| 21,000 | ¥1.10176 | ¥23,136.96 |
| 30,000 | ¥1.09103 | ¥32,730.90 |


