
MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Square Metal Can | |
Size / Dimension | 0.205" L x 0.055" W (5.20mm x 1.40mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.82000 | ¥38.20 |
| 25 | ¥3.61200 | ¥90.30 |
| 50 | ¥3.46160 | ¥173.08 |
| 100 | ¥3.31770 | ¥331.77 |
| 250 | ¥3.13776 | ¥784.44 |
| 500 | ¥3.00794 | ¥1,503.97 |
| 1,000 | ¥2.88348 | ¥2,883.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.04060 | ¥6,081.20 |
| 4,000 | ¥2.91488 | ¥11,659.52 |
| 6,000 | ¥2.84378 | ¥17,062.68 |
| 10,000 | ¥2.75671 | ¥27,567.10 |
| 14,000 | ¥2.70084 | ¥37,811.76 |
| 20,000 | ¥2.64288 | ¥52,857.60 |
| 24,000 | ¥2.61375 | ¥62,730.00 |











