CSTLS4M00G53093-B0 | ||
---|---|---|
DigiKey Part Number | 490-CSTLS4M00G53093-B0-ND | |
Manufacturer | ||
Manufacturer Product Number | CSTLS4M00G53093-B0 | |
Description | 4.0MHZ CERAMIC RESONATOR (CERALO | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS4M00G53093-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.60000 | ¥1.60 |
10 | ¥1.34700 | ¥13.47 |
50 | ¥1.21420 | ¥60.71 |
100 | ¥1.07860 | ¥107.86 |
500 | ¥1.02488 | ¥512.44 |
1,000 | ¥0.86314 | ¥863.14 |
2,500 | ¥0.80916 | ¥2,022.90 |
5,000 | ¥0.78219 | ¥3,910.95 |
10,000 | ¥0.75521 | ¥7,552.10 |