Phototransistors 940nm Top View 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phototransistors 940nm Top View 1206 (3216 Metric)
Kingbright IR LEDs | Digi-Key Daily

APTD3216P3C-P22

DigiKey Part Number
754-2217-2-ND - Tape & Reel (TR)
754-2217-1-ND - Cut Tape (CT)
754-2217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216P3C-P22
Description
SENSOR PHOTO 940NM TOP VIEW 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216P3C-P22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
40°
Manufacturer
Kingbright
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Dark (Id) (Max)
100 nA
Package / Case
1206 (3216 Metric)
Wavelength
940nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.19200¥21.92
100¥1.55720¥155.72
500¥1.27028¥635.14
1,000¥1.17550¥1,175.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.94634¥1,892.68
4,000¥0.88537¥3,541.48
6,000¥0.85406¥5,124.36
10,000¥0.81866¥8,186.60
14,000¥0.79759¥11,166.26
20,000¥0.77703¥15,540.60
Manufacturers Standard Package