B15W1PT--H9B000112U1930 | ||
---|---|---|
DigiKey Part Number | 3147-B15W1PT--H9B000112U1930TR-ND - Tape & Reel (TR) 3147-B15W1PT--H9B000112U1930CT-ND - Cut Tape (CT) 3147-B15W1PT--H9B000112U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B15W1PT--H9B000112U1930 | |
Description | 3.2(L)X1.6(W)X1.85(H) MM PT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.02763 | ¥2,055.26 |