
PT26-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1386-2-ND - Tape & Reel (TR) 1080-1386-1-ND - Cut Tape (CT) 1080-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT26-21C/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 1206 (3216 Metric) |
Current - Dark (Id) (Max) 50 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.93500 | ¥19.35 |
| 100 | ¥1.37120 | ¥137.12 |
| 500 | ¥1.11396 | ¥556.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥0.98545 | ¥1,478.18 |
| 3,000 | ¥0.91965 | ¥2,758.95 |
| 4,500 | ¥0.88584 | ¥3,986.28 |
| 7,500 | ¥0.84761 | ¥6,357.07 |
| 10,500 | ¥0.82484 | ¥8,660.82 |
| 15,000 | ¥0.80263 | ¥12,039.45 |



