EAPSR3216A1 | |
---|---|
DigiKey Part Number | EAPSR3216A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPSR3216A1 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPSR3216A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.70472 | ¥3,171.24 |
7,500 | ¥0.66557 | ¥4,991.77 |
10,500 | ¥0.60684 | ¥6,371.82 |
37,500 | ¥0.56769 | ¥21,288.38 |
75,000 | ¥0.52071 | ¥39,053.25 |
150,000 | ¥0.49918 | ¥74,877.00 |