
XZTNI55W-3 | |
|---|---|
DigiKey Part Number | 1497-1368-2-ND - Tape & Reel (TR) 1497-1368-1-ND - Cut Tape (CT) 1497-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI55W-3 |
Description | EMITTER IR 940NM 50MA 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZTNI55W-3 Models |
Category | Wavelength 940nm |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.2V |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.79960 | ¥179.96 |
| 500 | ¥1.47256 | ¥736.28 |
| 1,000 | ¥1.36488 | ¥1,364.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.27321 | ¥2,546.42 |
| 4,000 | ¥1.19533 | ¥4,781.32 |
| 6,000 | ¥1.15535 | ¥6,932.10 |
| 10,000 | ¥1.11017 | ¥11,101.70 |
| 14,000 | ¥1.08328 | ¥15,165.92 |
| 20,000 | ¥1.05705 | ¥21,141.00 |








