Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK55W-3

DigiKey Part Number
1497-1172-2-ND - Tape & Reel (TR)
1497-1172-1-ND - Cut Tape (CT)
1497-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK55W-3
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK55W-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.80mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,581
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.63700¥16.37
100¥1.15370¥115.37
500¥0.93104¥465.52
1,000¥0.85743¥857.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.79475¥1,589.50
4,000¥0.74139¥2,965.56
6,000¥0.71398¥4,283.88
10,000¥0.68297¥6,829.70
14,000¥0.66450¥9,303.00
20,000¥0.64648¥12,929.60
Manufacturers Standard Package