Infrared (IR) Emitter 1200nm 1.1V 50mA 11mW/sr @ 50mA (Typ) 40° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM0012-844-IR

DigiKey Part Number
1125-MTSM0012-844-IRTR-ND - Tape & Reel (TR)
1125-MTSM0012-844-IRCT-ND - Cut Tape (CT)
1125-MTSM0012-844-IRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTSM0012-844-IR
Description
SWIR EMITTER 1200NM 1206 SMD DOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm 1.1V 50mA 11mW/sr @ 50mA (Typ) 40° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.1V
Manufacturer
Marktech Optoelectronics
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
1206 (3216 Metric)
Radiant Intensity (Ie) Min @ If
11mW/sr @ 50mA (Typ)
Base Product Number
Wavelength
1200nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.64000¥112.64
10¥87.57900¥875.79
100¥72.97530¥7,297.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥66.63054¥33,315.27
1,000¥64.57321¥64,573.21
Manufacturers Standard Package