DA14531MOD-00F01002 | ||
---|---|---|
DigiKey Part Number | 1695-DA14531MOD-00F01002TR-ND - Tape & Reel (TR) 1695-DA14531MOD-00F01002CT-ND - Cut Tape (CT) 1695-DA14531MOD-00F01002DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA14531MOD-00F01002 | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DA14531MOD-00F01002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | - | |
Power - Output | 2.2dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | DA14531 | |
Memory Size | 128kB Flash, 144kB ROM, 48kB RAM | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 2mA | |
Current - Transmitting | 4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥42.92600 | ¥429.26 |
25 | ¥38.63160 | ¥965.79 |
100 | ¥35.19920 | ¥3,519.92 |
250 | ¥31.76516 | ¥7,941.29 |
500 | ¥28.50278 | ¥14,251.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.03850 | ¥24,038.50 |
2,000 | ¥22.83657 | ¥45,673.14 |