Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
MJTP1117
MJTP1117

MJTP1117

DigiKey Part Number
679-2400-ND
Manufacturer
Manufacturer Product Number
MJTP1117
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 3.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Thermoplastic
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Length, Right Angle
3.72mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥4.59000¥45.90
25¥4.27720¥106.93
100¥3.81990¥381.99
250¥3.53824¥884.56
500¥3.34074¥1,670.37
1,000¥3.15831¥3,158.31
3,000¥2.90230¥8,706.90
5,000¥2.79719¥13,985.95
Manufacturers Standard Package