LTC5549IUDB#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5549IUDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5549IUDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC5549IUDB#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5549IUDB#TRPBF | |
Description | IC MIXER 2GHZ-14GHZ 12QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5549IUDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 2GHz ~ 14GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 10.4dB | |
Secondary Attributes | - | |
Current - Supply | 115mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.17000 | ¥186.17 |
10 | ¥171.73500 | ¥1,717.35 |
25 | ¥164.01800 | ¥4,100.45 |
100 | ¥146.65090 | ¥14,665.09 |
250 | ¥139.89732 | ¥34,974.33 |
500 | ¥133.14370 | ¥66,571.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥121.56590 | ¥303,914.75 |