
MAAM-011101-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1283-2-ND - Tape & Reel (TR) 1465-1283-1-ND - Cut Tape (CT) 1465-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011101-TR1000 |
Description | IC RF AMP GPS 4GHZ-20GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4GHz ~ 20GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011101-TR1000 Models |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 4GHz ~ 20GHz | Package / Case 6-WFDFN Exposed Pad |
P1dB 18dBm | Supplier Device Package 6-TDFN (1.5x1.2) |
Gain 16dB | Base Product Number |
Noise Figure 4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.26000 | ¥129.26 |
| 10 | ¥112.51300 | ¥1,125.13 |
| 25 | ¥106.68640 | ¥2,667.16 |
| 100 | ¥98.69330 | ¥9,869.33 |
| 250 | ¥93.90976 | ¥23,477.44 |
| 500 | ¥90.59616 | ¥45,298.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥87.35779 | ¥87,357.79 |









