


MAAL-011129-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1826-2-ND - Tape & Reel (TR) 1465-1826-1-ND - Cut Tape (CT) 1465-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011129-TR1000 |
Description | IC RF AMP ISM 18GHZ-31.5GHZ 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, VSAT 18GHz ~ 31.5GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011129-TR1000 Models |
Category | RF Type ISM, VSAT |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Test Frequency 24GHz |
Frequency 18GHz ~ 31.5GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 23dB | Supplier Device Package 8-PDFN (2x2) |
Noise Figure 2.5dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥562.61000 | ¥562.61 |
| 10 | ¥493.81800 | ¥4,938.18 |
| 25 | ¥470.01360 | ¥11,750.34 |
| 100 | ¥457.53590 | ¥45,753.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥391.27693 | ¥391,276.93 |







