Parametric Equivalent

MAAL-011129-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011129-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011129-TR3000 |
Description | AMPLIFIER,LNA,18-31.5 GHZ,2MM,3K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, VSAT 18GHz ~ 31.5GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Category | RF Type ISM, VSAT |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 50mA |
Part Status Active | Test Frequency 24GHz |
Frequency 18GHz ~ 31.5GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 23dB | Supplier Device Package 8-PDFN (2x2) |
Noise Figure 2.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAL-011129-TR1000 | MACOM Technology Solutions | 2,047 | 1465-1826-1-ND | ¥562.61000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥460.52632 | ¥1,381,578.96 |


