BGT24LTR11N16E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGT24LTR11N16E6327XTSA1

DigiKey Part Number
BGT24LTR11N16E6327XTSA1TR-ND - Tape & Reel (TR)
BGT24LTR11N16E6327XTSA1CT-ND - Cut Tape (CT)
BGT24LTR11N16E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT24LTR11N16E6327XTSA1
Description
IC RF TXRX 16TSNP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 24GHz ~ 24.25GHz 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BGT24LTR11N16E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
6dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
3.3V
Current - Receiving
45mA
Current - Transmitting
45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
PG-TSNP-16-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.74000¥65.74
10¥44.67200¥446.72
100¥34.40180¥3,440.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥28.10581¥84,317.43
Manufacturers Standard Package