
BQ25628ERYKR | |
|---|---|
DigiKey Part Number | 296-BQ25628ERYKRTR-ND - Tape & Reel (TR) 296-BQ25628ERYKRCT-ND - Cut Tape (CT) 296-BQ25628ERYKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25628ERYKR |
Description | BQ25628ERYKR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5) |
EDA/CAD Models | BQ25628ERYKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.8V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerWFQFN | |
Supplier Device Package | 18-WQFN-HR (3x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.95000 | ¥25.95 |
| 10 | ¥19.34200 | ¥193.42 |
| 25 | ¥17.69800 | ¥442.45 |
| 100 | ¥15.89160 | ¥1,589.16 |
| 250 | ¥15.03056 | ¥3,757.64 |
| 500 | ¥14.51140 | ¥7,255.70 |
| 1,000 | ¥14.08405 | ¥14,084.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.55628 | ¥40,668.84 |
| 6,000 | ¥13.29805 | ¥79,788.30 |











