
IN-S32GTLS | |
|---|---|
DigiKey Part Number | 1830-IN-S32GTLSTR-ND - Tape & Reel (TR) 1830-IN-S32GTLSCT-ND - Cut Tape (CT) 1830-IN-S32GTLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S32GTLS |
Description | SENSOR OPT 630NM AMBIENT 4 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 630nm Analog 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-S32GTLS Models |
Category | Proximity Detection No |
Manufacturer Inolux | Output Type Analog |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 4-SMD, No Lead |
Wavelength 630nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.36940 | ¥236.94 |
| 500 | ¥1.95602 | ¥978.01 |
| 1,000 | ¥1.82006 | ¥1,820.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64515 | ¥4,935.45 |
| 6,000 | ¥1.55604 | ¥9,336.24 |
| 9,000 | ¥1.51035 | ¥13,593.15 |
| 15,000 | ¥1.45875 | ¥21,881.25 |
| 21,000 | ¥1.42806 | ¥29,989.26 |
| 30,000 | ¥1.39814 | ¥41,944.20 |











