Parametric Equivalent




PTS526SMG15SMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN12222-2-ND - Tape & Reel (TR) CKN12222-1-ND - Cut Tape (CT) CKN12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SMG15SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SMG15SMTR2 LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.20mm x 5.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS526SM15SMTR2 LFS | C&K | 59,028 | CKN12220-1-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.21080 | ¥30.27 |
| 100 | ¥1.08830 | ¥108.83 |
| 250 | ¥1.01024 | ¥252.56 |
| 500 | ¥0.95334 | ¥476.67 |
| 1,000 | ¥0.89975 | ¥899.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.80363 | ¥3,214.52 |
| 8,000 | ¥0.76175 | ¥6,094.00 |
| 12,000 | ¥0.73919 | ¥8,870.28 |
| 20,000 | ¥0.71282 | ¥14,256.40 |
| 28,000 | ¥0.69666 | ¥19,506.48 |
| 40,000 | ¥0.68055 | ¥27,222.00 |










