NRF9161-LACA-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRF9161-LACA-R
DECT NR+

NRF9161-LACA-R

DigiKey Part Number
4823-NRF9161-LACA-RTR-ND - Tape & Reel (TR)
4823-NRF9161-LACA-RCT-ND - Cut Tape (CT)
4823-NRF9161-LACA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF9161-LACA-R
Description
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Cellular GPS 600MHz ~ 2.2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
8Mbps
Power - Output
23dBm
Sensitivity
-108dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, PWM, SPI, UART
GPIO
32
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,199
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.41000¥205.41
100¥186.50930¥18,650.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥166.52616¥416,315.40
Manufacturers Standard Package