RF Amplifier IC 5G 24GHz ~ 30GHz 24-AQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-011319-TR1000

DigiKey Part Number
1465-MAAP-011319-TR1000TR-ND - Tape & Reel (TR)
1465-MAAP-011319-TR1000CT-ND - Cut Tape (CT)
1465-MAAP-011319-TR1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAP-011319-TR1000
Description
IC RF AMP 5G 24GHZ-30GHZ 24AQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G 24GHz ~ 30GHz 24-AQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G
Manufacturer
MACOM Technology Solutions
Voltage - Supply
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
27GHz ~ 31GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
24GHz ~ 30GHz
Package / Case
24-LFQFN Exposed Pad
P1dB
26dBm
Supplier Device Package
24-AQFN (4x4)
Gain
25dB
Base Product Number
Noise Figure
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.62000¥288.62
10¥252.33400¥2,523.34
25¥239.74400¥5,993.60
100¥222.49350¥22,249.35
250¥219.65772¥54,914.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥198.06095¥198,060.95
Manufacturers Standard Package