RF Amplifier IC Radar 23GHz ~ 31GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8142ACPZN

DigiKey Part Number
505-ADL8142ACPZN-ND
Manufacturer
Manufacturer Product Number
ADL8142ACPZN
Description
IC AMP RADAR 23GHZ-31GHZ 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 23GHz ~ 31GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL8142ACPZN Models
Product Attributes
Filter Similar Products
Category
RF Type
Radar
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.5V ~ 3.5V
Series
Current - Supply
25mA
Packaging
Strip
Test Frequency
27GHz ~ 31GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
23GHz ~ 31GHz
Package / Case
8-VFDFN Exposed Pad, CSP
P1dB
10dBm
Supplier Device Package
8-LFCSP (2x2)
Gain
27dB
Base Product Number
Noise Figure
1.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥817.57000¥817.57
10¥684.02800¥6,840.28
25¥650.68680¥16,267.17
100¥614.05380¥61,405.38
Manufacturers Standard Package