6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-010573-TR1000

DigiKey Part Number
1465-1824-2-ND - Tape & Reel (TR)
1465-1824-1-ND - Cut Tape (CT)
1465-1824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MACP-010573-TR1000
Description
RMS POWER DETECTOR 10-30 GHZ
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 10GHz ~ 30GHz 30dBm 6-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
10GHz ~ 30GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.9dB
Power - Max
30dBm
Isolation
-
Return Loss
18dB
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,358
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥56.38900¥563.89
25¥52.33920¥1,308.48
100¥47.88590¥4,788.59
250¥45.76384¥11,440.96
500¥44.48438¥22,242.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥43.43151¥43,431.51
Manufacturers Standard Package