MACP-010571-TR1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-010571-TR1000

DigiKey Part Number
1465-1822-2-ND - Tape & Reel (TR)
1465-1822-1-ND - Cut Tape (CT)
1465-1822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MACP-010571-TR1000
Description
RMS POWER DETECTOR 2-6 GHZ
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 6GHz 30dBm 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MACP-010571-TR1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 6GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.26dB
Power - Max
30dBm
Isolation
-
Return Loss
30dB
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.10000¥73.10
10¥56.80300¥568.03
25¥52.72920¥1,318.23
100¥48.24730¥4,824.73
250¥46.11180¥11,527.95
500¥44.82426¥22,412.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥43.76469¥43,764.69
Manufacturers Standard Package