Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 5.4A 5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 5.4A 5V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8054EY#PBF

DigiKey Part Number
505-LTM8054EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8054EY#PBF
Description
DC DC CONVERTER 1.2-36V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 5.4A 5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8054EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5.4A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
88-BBGA Module
Number of Outputs
1
Size / Dimension
0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm)
Voltage - Input (Min)
5V
Supplier Device Package
88-BGA (15x11.25)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥364.38000¥364.38
10¥297.77800¥2,977.78
25¥281.13360¥7,028.34
119¥261.01361¥31,060.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.