LTM4712 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3189A

DigiKey Part Number
505-DC3189A-ND
Manufacturer
Manufacturer Product Number
DC3189A
Description
EVAL BOARD FOR LTM4712
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4712 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
12A
Manufacturer
Analog Devices Inc.
Voltage - Input
5V ~ 36V
Series
Regulator Topology
Buck-Boost
Packaging
Box
Frequency - Switching
400kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up or Down
Utilized IC / Part
LTM4712
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.27000¥831.27
Manufacturers Standard Package