
MACP-010572-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1823-2-ND - Tape & Reel (TR) 1465-1823-1-ND - Cut Tape (CT) 1465-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-010572-TR1000 |
Description | RMS POWER DETECTOR 6-18 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 30dBm 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Insertion Loss 0.67dB |
Manufacturer MACOM Technology Solutions | Power - Max 30dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss 31dB |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Coupler Type Standard | Supplier Device Package 6-TDFN (1.5x1.2) |
Frequency 6GHz ~ 18GHz | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.23000 | ¥89.23 |
| 10 | ¥69.71600 | ¥697.16 |
| 25 | ¥64.84680 | ¥1,621.17 |
| 100 | ¥59.49770 | ¥5,949.77 |
| 250 | ¥59.34284 | ¥14,835.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.14408 | ¥54,144.08 |











