



LTC5596IDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5596IDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5596IDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC5596IDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5596IDC#TRPBF |
Description | IC RF DETECT 100MHZ-40GHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5596IDC#TRPBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 40GHz | Package / Case 8-WFDFN Exposed Pad |
RF Type Cellular, WLAN | Supplier Device Package 8-DFN (2x2) Flip Chip |
Input Range -40.8dBm ~ 6.3dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥778.54000 | ¥778.54 |
| 10 | ¥650.52600 | ¥6,505.26 |
| 25 | ¥626.70680 | ¥15,667.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥539.52576 | ¥1,348,814.40 |











