RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5026BCCZN-R7

DigiKey Part Number
505-ADRF5026BCCZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5026BCCZN-R7CT-ND - Cut Tape (CT)
505-ADRF5026BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5026BCCZN-R7
Description
IC RF SWITCH SPDT 44GHZ 20LGA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5026BCCZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
44GHz
Manufacturer
Analog Devices Inc.
P1dB
27dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
53dBm
Part Status
Active
Impedance
50Ohm
RF Type
VSAT
Voltage - Supply
3.15V ~ 3.45V
Topology
Absorptive
Operating Temperature
-40°C ~ 105°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 44GHz
Package / Case
20-WFLGA Exposed Pad
Isolation
45dB
Supplier Device Package
20-LGA (3x3)
Insertion Loss
3.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,196.42000¥1,196.42
10¥1,011.45400¥10,114.54
25¥993.52080¥24,838.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥875.76598¥437,882.99
Manufacturers Standard Package