ADRF5026BCCZN | ||
---|---|---|
DigiKey Part Number | 505-ADRF5026BCCZN-ND | |
Manufacturer | ||
Manufacturer Product Number | ADRF5026BCCZN | |
Description | IC RF SWITCH SPDT 44GHZ 20LGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADRF5026BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 44GHz | |
Isolation | 45dB | |
Insertion Loss | 3.8dB | |
Test Frequency | 44GHz | |
P1dB | 27dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.50000 | ¥877.50 |
10 | ¥832.22300 | ¥8,322.23 |
25 | ¥809.57960 | ¥20,239.49 |
100 | ¥752.96540 | ¥75,296.54 |