MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-123+

DigiKey Part Number
3157-XLF-123+TR-ND - Tape & Reel (TR)
3157-XLF-123+CT-ND - Cut Tape (CT)
3157-XLF-123+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-123+
Description
RF FILTER LOW PASS 15GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.4dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
15GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.4dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.36000¥217.36
20¥140.40150¥2,808.03
50¥125.02660¥6,251.33
100¥121.36610¥12,136.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥103.48480¥51,742.40
Manufacturers Standard Package