
TS3011IYQ3T | |
|---|---|
DigiKey Part Number | 497-19481-2-ND - Tape & Reel (TR) 497-19481-1-ND - Cut Tape (CT) 497-19481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011IYQ3T |
Description | IC COMPARATOR 1 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS3011IYQ3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 910µA | |
CMRR, PSRR (Typ) | 74dB CMRR | |
Propagation Delay (Max) | 12ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.59400 | ¥125.94 |
| 25 | ¥11.47800 | ¥286.95 |
| 100 | ¥10.25080 | ¥1,025.08 |
| 250 | ¥9.66568 | ¥2,416.42 |
| 500 | ¥9.31306 | ¥4,656.53 |
| 1,000 | ¥9.02280 | ¥9,022.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.66316 | ¥25,989.48 |
| 6,000 | ¥8.48771 | ¥50,926.26 |
| 9,000 | ¥8.39980 | ¥75,598.20 |








