
DAC128S085CIMT/NOPB | |
|---|---|
DigiKey Part Number | DAC128S085CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC128S085CIMT/NOPB |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC128S085CIMT/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, +0.15/-0.09 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 8.5µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.37000 | ¥114.37 |
| 10 | ¥90.07700 | ¥900.77 |
| 92 | ¥77.68848 | ¥7,147.34 |
| 184 | ¥75.15315 | ¥13,828.18 |
| 276 | ¥73.88373 | ¥20,391.91 |
| 552 | ¥72.02178 | ¥39,756.02 |
| 1,012 | ¥70.66614 | ¥71,514.13 |








