
DAC128S085EVM | |
|---|---|
DigiKey Part Number | 296-45664-ND |
Manufacturer | |
Manufacturer Product Number | DAC128S085EVM |
Description | EVAL BOARD FOR DAC128S085 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC128S085 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 6µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC128S085 |
Number of DAC's 8 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,063.15000 | ¥1,063.15 |



