
DAC108S085CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-49611-2-ND - Tape & Reel (TR) 296-49611-1-ND - Cut Tape (CT) 296-49611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC108S085CIMTX/NOPB |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC108S085CIMTX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, +0.08/-0.04 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC108S085CIMT/NOPB | Texas Instruments | 1,669 | DAC108S085CIMT/NOPB-ND | ¥88.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.93000 | ¥74.93 |
| 10 | ¥58.22900 | ¥582.29 |
| 25 | ¥54.04600 | ¥1,351.15 |
| 100 | ¥49.45040 | ¥4,945.04 |
| 250 | ¥48.46152 | ¥12,115.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.70455 | ¥109,261.38 |




