Parametric Equivalent

DAC108S085CISQX/NOPB | |
|---|---|
DigiKey Part Number | DAC108S085CISQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC108S085CISQX/NOPB |
Description | IC DAC 10BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC108S085CISQX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, +0.08/-0.04 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC108S085CISQ/NOPB | Texas Instruments | 1,826 | DAC108S085CISQ/NOPBCT-ND | ¥95.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥48.77809 | ¥219,501.40 |



