
5M570ZT144I5N | |
|---|---|
DigiKey Part Number | 544-2816-ND |
Manufacturer | |
Manufacturer Product Number | 5M570ZT144I5N |
Description | IC CPLD 440MC 9NS 144TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5M570ZT144I5N Models |
Category | Number of Logic Elements/Blocks 570 |
Manufacturer Altera | Number of Macrocells 440 |
Series | Number of I/O 114 |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 9 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.07000 | ¥154.07 |












