
AD7888ARUZ | |
|---|---|
DigiKey Part Number | 505-AD7888ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7888ARUZ |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7888ARUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.34000 | ¥129.34 |
| 10 | ¥102.29200 | ¥1,022.92 |
| 96 | ¥88.29427 | ¥8,476.25 |
| 192 | ¥85.50401 | ¥16,416.77 |
| 288 | ¥84.10701 | ¥24,222.82 |
| 576 | ¥82.05774 | ¥47,265.26 |







