
XC6SLX25-2CSG324I | |
|---|---|
DigiKey Part Number | 122-1987-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX25-2CSG324I |
Description | IC FPGA 226 I/O 324CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 226 958464 24051 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX25-2CSG324I Models |
Category | Total RAM Bits 958464 |
Mfr | Number of I/O 226 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1879 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 24051 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥841.80000 | ¥841.80 |












